
SN65LVDS2DR | |
|---|---|
DigiKey Part Number | 296-41395-2-ND - Tape & Reel (TR) 296-41395-1-ND - Cut Tape (CT) 296-41395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS2DR |
Description | IC TRANSCEIVER 0/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS2DR Models |
Category | Data Rate 400Mbps |
Manufacturer Texas Instruments | Voltage - Supply 2.4V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Receiver | Supplier Device Package 8-SOIC |
Protocol LVDS | Base Product Number |
Number of Drivers/Receivers 0/1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.78000 | ¥17.78 |
| 10 | ¥13.13300 | ¥131.33 |
| 25 | ¥11.97480 | ¥299.37 |
| 100 | ¥10.69640 | ¥1,069.64 |
| 250 | ¥10.08708 | ¥2,521.77 |
| 500 | ¥9.75562 | ¥4,877.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥9.09829 | ¥22,745.73 |
| 5,000 | ¥8.90591 | ¥44,529.55 |
| 7,500 | ¥8.80963 | ¥66,072.23 |




