
SZESD7410N2T5G | |
|---|---|
DigiKey Part Number | SZESD7410N2T5GOSTR-ND - Tape & Reel (TR) SZESD7410N2T5GOSCT-ND - Cut Tape (CT) SZESD7410N2T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD7410N2T5G |
Description | TVS DIODE 8VWM 20VC 2X2DFN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 20V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount 2-X2DFN (1x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | SZESD7410N2T5G Models |
Category | Power Line Protection No |
Mfr | Capacitance @ Frequency 0.4pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8V (Max) | Package / Case 2-XDFN |
Voltage - Breakdown (Min) 10V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 16A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 10 | ¥2.89400 | ¥28.94 |
| 100 | ¥1.83760 | ¥183.76 |
| 500 | ¥1.38126 | ¥690.63 |
| 1,000 | ¥1.23388 | ¥1,233.88 |
| 2,000 | ¥1.10971 | ¥2,219.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.84919 | ¥6,793.52 |
| 16,000 | ¥0.78064 | ¥12,490.24 |









