


RSP-122811-01 | |
|---|---|
DigiKey Part Number | 612-RSP-122811-01TR-ND - Tape & Reel (TR) 612-RSP-122811-01CT-ND - Cut Tape (CT) 612-RSP-122811-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSP-122811-01 |
Description | CONN UMC RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | U.FL (UMCC), I-PEX MHFI Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | RSP-122811-01 Models |
Category | Mounting Type Surface Mount |
Mfr | Fastening Type Snap-On |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 6 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Receptacle, Male Pin | Body Material Phosphor Bronze |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Shield Termination Solder | Operating Temperature -40°C ~ 90°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 10 | ¥6.53300 | ¥65.33 |
| 25 | ¥6.11960 | ¥152.99 |
| 50 | ¥5.82700 | ¥291.35 |
| 100 | ¥5.54920 | ¥554.92 |
| 250 | ¥5.20116 | ¥1,300.29 |
| 500 | ¥4.95274 | ¥2,476.37 |
| 1,000 | ¥4.71621 | ¥4,716.21 |
| 2,500 | ¥4.42098 | ¥11,052.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥3.75152 | ¥18,757.60 |
| 10,000 | ¥3.57260 | ¥35,726.00 |
| 15,000 | ¥3.56644 | ¥53,496.60 |











