OPA810IDBVT | |
---|---|
DigiKey Part Number | 296-OPA810IDBVTTR-ND - Tape & Reel (TR) 296-OPA810IDBVTCT-ND - Cut Tape (CT) 296-OPA810IDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA810IDBVT |
Description | IC OPAMP JFET 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA810IDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 254V/µs | |
Gain Bandwidth Product | 70 MHz | |
-3db Bandwidth | 140 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 3.8mA | |
Current - Output / Channel | 3.8 mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 27 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.47000 | ¥29.47 |
10 | ¥26.48300 | ¥264.83 |
25 | ¥25.03520 | ¥625.88 |
100 | ¥21.69810 | ¥2,169.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥20.58512 | ¥5,146.28 |
500 | ¥18.47104 | ¥9,235.52 |
1,250 | ¥15.57793 | ¥19,472.41 |
2,500 | ¥14.79906 | ¥36,997.65 |