


LTC6268IS6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6268IS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6268IS6#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6268IS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6268IS6#TRMPBF |
Description | IC OPAMP JFET 1 CIRCUIT TSOT23-6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6268IS6#TRMPBF Models |
Category | Current - Input Bias 0.9 pA |
Mfr | Voltage - Input Offset 200 µV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 16.5mA |
Part Status Active | Voltage - Supply Span (Min) 3.1 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 400V/µs | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Gain Bandwidth Product 500 MHz | Supplier Device Package TSOT-23-6 |
-3db Bandwidth 350 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥90.56000 | ¥90.56 |
| 10 | ¥70.82400 | ¥708.24 |
| 25 | ¥65.88200 | ¥1,647.05 |
| 100 | ¥60.45040 | ¥6,045.04 |
| 250 | ¥59.72260 | ¥14,930.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥56.30130 | ¥28,150.65 |
| 1,000 | ¥55.01698 | ¥55,016.98 |
| 1,500 | ¥54.37413 | ¥81,561.20 |











