J-FET Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
J-FET Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
TSOT-23-6

LTC6268HS6-10#TRMPBF

DigiKey Part Number
505-LTC6268HS6-10#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC6268HS6-10#TRMPBFCT-ND - Cut Tape (CT)
505-LTC6268HS6-10#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6268HS6-10#TRMPBF
Description
IC OPAMP JFET 1 CIRCUIT TSOT23-6
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6268HS6-10#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
16.5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
90 mA
Part Status
Active
Voltage - Supply Span (Min)
3.1 V
Amplifier Type
Voltage - Supply Span (Max)
5.25 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1500V/µs
Package / Case
SOT-23-6 Thin, TSOT-23-6
Gain Bandwidth Product
4 GHz
Supplier Device Package
TSOT-23-6
Current - Input Bias
0.003 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥103.04000¥103.04
10¥80.91400¥809.14
25¥75.38280¥1,884.57
100¥69.30010¥6,930.01
250¥68.83284¥17,208.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥64.65334¥32,326.67
1,000¥63.21511¥63,215.11
Manufacturers Standard Package