
LTC6268IS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6268IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6268IS8#PBF |
Description | IC OPAMP JFET 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC6268IS8#PBF Models |
Category | Current - Input Bias 0.9 pA |
Mfr | Voltage - Input Offset 200 µV |
Packaging Tube | Current - Supply 16.5mA |
Part Status Active | Voltage - Supply Span (Min) 3.1 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 400V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 500 MHz | Supplier Device Package 8-SO |
-3db Bandwidth 350 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.82000 | ¥88.82 |
| 10 | ¥69.41000 | ¥694.10 |
| 25 | ¥64.55560 | ¥1,613.89 |
| 100 | ¥59.21730 | ¥5,921.73 |
| 300 | ¥56.24010 | ¥16,872.03 |
| 500 | ¥55.13904 | ¥27,569.52 |
| 1,000 | ¥53.87663 | ¥53,876.63 |







