
JR200 | |
|---|---|
DigiKey Part Number | 1674-1019-2-ND - Tape & Reel (TR) 1674-1019-1-ND - Cut Tape (CT) 1674-1019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JR200 |
Description | CAP TRIMMER 4.5-20PF 125V SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.5 ~ 20pF Trimmer Capacitor 125 V Top Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | JR200 Models |
Category | Dielectric Material Ceramic |
Manufacturer Knowles Voltronics | Q @ Freq 500 @ 1MHz |
Series | Size / Dimension 0.138" L x 0.122" W (3.50mm x 3.10mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.045" (1.15mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Capacitance Range 4.5 ~ 20pF | Mounting Type Surface Mount |
Adjustment Type Top | Features General Purpose |
Voltage - Rated 125 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.45000 | ¥28.45 |
| 10 | ¥19.93900 | ¥199.39 |
| 50 | ¥16.55160 | ¥827.58 |
| 100 | ¥15.50540 | ¥1,550.54 |
| 500 | ¥13.73448 | ¥6,867.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥13.18601 | ¥13,186.01 |
| 2,000 | ¥12.73435 | ¥25,468.70 |
| 3,000 | ¥12.50798 | ¥37,523.94 |
| 5,000 | ¥12.25711 | ¥61,285.55 |












