
TT-900 | |
|---|---|
DigiKey Part Number | 1674-1071-ND |
Manufacturer | |
Manufacturer Product Number | TT-900 |
Description | TUNING TOOL FLAT CERAMIC 4.3" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tuning Tool (Single Ended) Flat Ceramic 4.30" (109.0mm) Length |
Datasheet | Datasheet |
Category | Tool Type Tuning Tool (Single Ended) |
Manufacturer Knowles Voltronics | Tip Shape Flat |
Packaging Bulk | Length - Overall 4.30" (109.0mm) |
Part Status Active | Material Ceramic |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥482.65000 | ¥482.65 |
| 10 | ¥404.37500 | ¥4,043.75 |
| 50 | ¥373.02000 | ¥18,651.00 |
| 100 | ¥363.30660 | ¥36,330.66 |







