
JR060 | |
|---|---|
DigiKey Part Number | 1674-1016-2-ND - Tape & Reel (TR) 1674-1016-1-ND - Cut Tape (CT) 1674-1016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JR060 |
Description | CAP TRIMMER 2-6PF 125V SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 ~ 6pF Trimmer Capacitor 125 V Top Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | JR060 Models |
Category | Dielectric Material Ceramic |
Manufacturer Knowles Voltronics | Q @ Freq 500 @ 1MHz |
Series | Size / Dimension 0.138" L x 0.122" W (3.50mm x 3.10mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.045" (1.15mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Capacitance Range 2 ~ 6pF | Mounting Type Surface Mount |
Adjustment Type Top | Features General Purpose |
Voltage - Rated 125 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.56000 | ¥24.56 |
| 10 | ¥17.00300 | ¥170.03 |
| 50 | ¥14.01100 | ¥700.55 |
| 100 | ¥13.08560 | ¥1,308.56 |
| 500 | ¥11.52028 | ¥5,760.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥11.03557 | ¥11,035.57 |
| 2,000 | ¥10.63650 | ¥21,273.00 |
| 3,000 | ¥10.43651 | ¥31,309.53 |
| 5,000 | ¥10.21487 | ¥51,074.35 |
| 7,000 | ¥10.08524 | ¥70,596.68 |






