
TT-400 | |
|---|---|
DigiKey Part Number | 1674-1070-ND |
Manufacturer | |
Manufacturer Product Number | TT-400 |
Description | TUNING TOOL FLAT METAL 4.5" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tuning Tool (Double Ended) Flat Metal 4.50" (114.3mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Tuning Tool (Double Ended) | |
Tip Shape | Flat | |
Length - Overall | 4.50" (114.3mm) | |
Features | - | |
Material | Metal | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.16000 | ¥53.16 |
| 10 | ¥38.91500 | ¥389.15 |
| 50 | ¥33.22140 | ¥1,661.07 |
| 100 | ¥31.45910 | ¥3,145.91 |
| 500 | ¥28.47780 | ¥14,238.90 |
| 1,000 | ¥27.55413 | ¥27,554.13 |
| 2,500 | ¥26.57832 | ¥66,445.80 |












