Probe (Double Ended) Flat, Pointed Nylon, Glass Filled 6.09" (154.7mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Probe (Double Ended) Flat, Pointed Nylon, Glass Filled 6.09" (154.7mm) Length
Menda - 35622 Nylon Probe

35622

DigiKey Part Number
16-1132-ND
Manufacturer
Manufacturer Product Number
35622
Description
PROBE FLAT POINTED NYLON 6.09"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Probe (Double Ended) Flat, Pointed Nylon, Glass Filled 6.09" (154.7mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Probe (Double Ended)
Manufacturer
MENDA
Tip Shape
Flat, Pointed
Series
Length - Overall
6.09" (154.7mm)
Packaging
Bag
Features
ESD Safe, Notched End
Part Status
Active
Material
Nylon, Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42,025
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.12000¥23.12
10¥18.85900¥188.59
25¥17.68080¥442.02
50¥16.92340¥846.17
100¥16.25910¥1,625.91
250¥15.50004¥3,875.01
500¥14.99958¥7,499.79
1,000¥14.55286¥14,552.86
Manufacturers Standard Package