Probe (Single Ended) Pointed Stainless Steel 5.24" (133.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35122

DigiKey Part Number
16-1240-ND
Manufacturer
Manufacturer Product Number
35122
Description
PROBE POINTED STN STEEL 5.24"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Probe (Single Ended) Pointed Stainless Steel 5.24" (133.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Probe (Single Ended)
Manufacturer
MENDA
Tip Shape
Pointed
Series
Length - Overall
5.24" (133.0mm)
Packaging
Bulk
Material
Stainless Steel
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 485
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.08000¥59.08
10¥50.51600¥505.16
25¥48.03520¥1,200.88
50¥46.40320¥2,320.16
100¥44.95080¥4,495.08
250¥43.26360¥10,815.90
500¥42.13642¥21,068.21
1,000¥41.11991¥41,119.91
Manufacturers Standard Package