330A | ||
---|---|---|
DigiKey Part Number | 2827-330A-ND | |
Manufacturer | ||
Manufacturer Product Number | 330A | |
Description | PROBE - STRAIGHT 6" FINE TIP SS | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Probe (Single Ended) Pointed Stainless Steel 5.91" (150.0mm) Length | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Probe (Single Ended) | |
Tip Shape | Pointed | |
Length - Overall | 5.91" (150.0mm) | |
Features | - | |
Material | Stainless Steel | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.68000 | ¥69.68 |
5 | ¥66.19800 | ¥330.99 |
10 | ¥59.22100 | ¥592.21 |
25 | ¥57.48040 | ¥1,437.01 |