332A | ||
---|---|---|
DigiKey Part Number | 2827-332A-ND | |
Manufacturer | ||
Manufacturer Product Number | 332A | |
Description | PROBE - STRAIGHT 6.5" - SS - .00 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Probe (Single Ended) Pointed Stainless Steel 6.40" (162.5mm) Length | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Probe (Single Ended) | |
Tip Shape | Pointed | |
Length - Overall | 6.40" (162.5mm) | |
Features | - | |
Material | Stainless Steel | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.88000 | ¥88.88 |
5 | ¥84.21800 | ¥421.09 |
12 | ¥77.20667 | ¥926.48 |
36 | ¥74.86750 | ¥2,695.23 |