Probe Set Multiple Tips Stainless Steel Assorted Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20210

DigiKey Part Number
243-1381-ND
Manufacturer
Manufacturer Product Number
20210
Description
PROBE SET MULTI TIP S STEEL 4PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Probe Set Multiple Tips Stainless Steel Assorted Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Multiple Tips
Manufacturer
Aven Tools
Length - Overall
Assorted
Packaging
Bulk
Features
Set of 4
Part Status
Active
Material
Stainless Steel
Tool Type
Probe Set
Weight
0.15 lb (68.04 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Factory Stock: 90
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥228.17000¥228.17
5¥211.43200¥1,057.16
10¥209.47500¥2,094.75
Manufacturers Standard Package