333 | |
---|---|
DigiKey Part Number | 2827-333-ND |
Manufacturer | |
Manufacturer Product Number | 333 |
Description | PROBE - STRAIGHT - SS/PLASTIC H |
Customer Reference | |
Detailed Description | Probe (Single Ended) Pointed Plastic 5.66" (143.8mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Probe (Single Ended) | |
Tip Shape | Pointed | |
Length - Overall | 5.66" (143.8mm) | |
Features | - | |
Material | Plastic |