Probe Set Angled Stainless Steel 6.40" (162.5mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

332D

DigiKey Part Number
2827-332D-ND
Manufacturer
Manufacturer Product Number
332D
Description
PROBE - 90ANGLED - SS - .001" MI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Probe Set Angled Stainless Steel 6.40" (162.5mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Probe Set
Manufacturer
Excelta Corporation
Tip Shape
Angled
Packaging
Box
Length - Overall
6.40" (162.5mm)
Part Status
Active
Material
Stainless Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥95.04000¥95.04
5¥88.04000¥440.20
12¥84.47500¥1,013.70
36¥80.20861¥2,887.51
Manufacturers Standard Package