330B | ||
---|---|---|
DigiKey Part Number | 2827-330B-ND | |
Manufacturer | ||
Manufacturer Product Number | 330B | |
Description | PROBE - 90 ANGLED 6" FINE TIP S | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Probe Set Angled Stainless Steel 5.91" (150.0mm) Length | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Probe Set | |
Tip Shape | Angled | |
Length - Overall | 5.91" (150.0mm) | |
Features | - | |
Material | Stainless Steel | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.33000 | ¥70.33 |
5 | ¥66.81200 | ¥334.06 |
12 | ¥59.77167 | ¥717.26 |
36 | ¥58.01583 | ¥2,088.57 |