336A-SD | ||
---|---|---|
DigiKey Part Number | 2827-336A-SD-ND | |
Manufacturer | ||
Manufacturer Product Number | 336A-SD | |
Description | PROBE - DOUBLE ENDED FLAT/POINTE | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Probe (Double Ended) Flat, Pointed Plastic 5.41" (137.5mm) Length | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Probe (Double Ended) | |
Tip Shape | Flat, Pointed | |
Length - Overall | 5.41" (137.5mm) | |
Features | - | |
Material | Plastic | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.73000 | ¥113.73 |
5 | ¥107.71400 | ¥538.57 |
10 | ¥98.73800 | ¥987.38 |
25 | ¥95.74240 | ¥2,393.56 |