MPT1RNY.ITU | ||
---|---|---|
DigiKey Part Number | 2014-MPT1RNY.ITU-ND | |
Manufacturer | ||
Manufacturer Product Number | MPT1RNY.ITU | |
Description | MPT NYLON PLASTIC PROBE - ROUNDE | |
Customer Reference | ||
Detailed Description | Probe (Double Ended) Flat, Pointed Plastic 5.91" (150.0mm) Length | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Tool Type | Probe (Double Ended) | |
Tip Shape | Flat, Pointed | |
Length - Overall | 5.91" (150.0mm) | |
Features | - | |
Material | Plastic | |
Weight | - | |
Base Product Number |