Probe Set Multiple Tips Stainless Steel 5.51" (140.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35630

DigiKey Part Number
16-1294-ND
Manufacturer
Manufacturer Product Number
35630
Description
PROBE SET MULTI TIP STN STEEL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Probe Set Multiple Tips Stainless Steel 5.51" (140.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Probe Set
Manufacturer
MENDA
Tip Shape
Multiple Tips
Series
Length - Overall
5.51" (140.0mm)
Packaging
Bulk
Features
Includes Pouch
Part Status
Active
Material
Stainless Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥257.62000¥257.62
10¥223.80900¥2,238.09
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
35122PROBE POINTED STN STEEL 5.24"1
35617PROBE POINTED STN STEEL 5.43"1
35623PROBE CURVED STN STEEL 5.24"1
35123PROBE MULTI ANGL STN STEEL 5.31"1