1.5 ~ 3pF Trimmer Capacitor 350 V Top Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JR030HV

DigiKey Part Number
1674-JR030HVTR-ND - Tape & Reel (TR)
1674-JR030HVCT-ND - Cut Tape (CT)
1674-JR030HVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JR030HV
Description
CAP TRIMMER 1.5-3PF 350V SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 ~ 3pF Trimmer Capacitor 350 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Voltronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance Range
1.5 ~ 3pF
Adjustment Type
Top
Voltage - Rated
350 V
Dielectric Material
Ceramic
Q @ Freq
500 @ 1MHz
Size / Dimension
0.138" L x 0.122" W (3.50mm x 3.10mm)
Height - Seated (Max)
0.045" (1.15mm)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 778
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.12000¥39.12
10¥28.09300¥280.93
50¥23.69360¥1,184.68
100¥22.33230¥2,233.23
500¥20.02778¥10,013.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥19.31391¥19,313.91
2,000¥18.72604¥37,452.08
3,000¥18.43145¥55,294.35
Manufacturers Standard Package