JZ200 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Knowles Voltronics
In Stock: 12,485
Unit Price: ¥28.45000
Datasheet
4.5 ~ 20pF Trimmer Capacitor 125 V Top Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JZ200

DigiKey Part Number
1674-1004-2-ND - Tape & Reel (TR)
1674-1004-1-ND - Cut Tape (CT)
1674-1004-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JZ200
Description
CAP TRIMMER 4.5-20PF 125V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.5 ~ 20pF Trimmer Capacitor 125 V Top Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
JZ200 Models
Product Attributes
Filter Similar Products
Category
Dielectric Material
Ceramic
Manufacturer
Knowles Voltronics
Q @ Freq
1500 @ 1MHz
Series
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height - Seated (Max)
0.057" (1.45mm)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Capacitance Range
4.5 ~ 20pF
Mounting Type
Surface Mount
Adjustment Type
Top
Features
General Purpose
Voltage - Rated
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JR200Knowles Voltronics12,4851674-1019-1-ND¥28.45000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.04000¥28.04
10¥19.60800¥196.08
50¥16.26220¥813.11
100¥15.22920¥1,522.92
500¥13.48108¥6,740.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥12.93982¥12,939.82
2,000¥12.49398¥24,987.96
3,000¥12.27063¥36,811.89
5,000¥12.02297¥60,114.85
Manufacturers Standard Package