4.5 ~ 20pF Trimmer Capacitor 125 V Top Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JR200

DigiKey Part Number
1674-1019-2-ND - Tape & Reel (TR)
1674-1019-1-ND - Cut Tape (CT)
1674-1019-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JR200
Description
CAP TRIMMER 4.5-20PF 125V SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.5 ~ 20pF Trimmer Capacitor 125 V Top Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
JR200 Models
Product Attributes
Filter Similar Products
Category
Dielectric Material
Ceramic
Manufacturer
Knowles Voltronics
Q @ Freq
500 @ 1MHz
Series
Size / Dimension
0.138" L x 0.122" W (3.50mm x 3.10mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height - Seated (Max)
0.045" (1.15mm)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Capacitance Range
4.5 ~ 20pF
Mounting Type
Surface Mount
Adjustment Type
Top
Features
General Purpose
Voltage - Rated
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,985
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.45000¥28.45
10¥19.93900¥199.39
50¥16.55160¥827.58
100¥15.50540¥1,550.54
500¥13.73448¥6,867.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥13.18601¥13,186.01
2,000¥12.73435¥25,468.70
3,000¥12.50798¥37,523.94
5,000¥12.25711¥61,285.55
Manufacturers Standard Package