
JZ100 | |
|---|---|
DigiKey Part Number | 1674-1002-2-ND - Tape & Reel (TR) 1674-1002-1-ND - Cut Tape (CT) 1674-1002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JZ100 |
Description | CAP TRIMMER 2-10PF 125V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 ~ 10pF Trimmer Capacitor 125 V Top Surface Mount |
Datasheet | Datasheet |
Category | Dielectric Material Ceramic |
Manufacturer Knowles Voltronics | Q @ Freq 1500 @ 1MHz |
Series | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.057" (1.45mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Capacitance Range 2 ~ 10pF | Mounting Type Surface Mount |
Adjustment Type Top | Features General Purpose |
Voltage - Rated 125 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.04000 | ¥28.04 |
| 10 | ¥19.60800 | ¥196.08 |
| 50 | ¥16.26220 | ¥813.11 |
| 100 | ¥15.22920 | ¥1,522.92 |
| 500 | ¥13.48108 | ¥6,740.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥12.93982 | ¥12,939.82 |
| 2,000 | ¥12.49398 | ¥24,987.96 |
| 3,000 | ¥12.27063 | ¥36,811.89 |
| 5,000 | ¥12.02297 | ¥60,114.85 |










