GKG10086-05 | ||
---|---|---|
DigiKey Part Number | 2447-GKG10086-05TR-ND - Tape & Reel (TR) 2447-GKG10086-05CT-ND - Cut Tape (CT) 2447-GKG10086-05DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GKG10086-05 | |
Description | CAP TRIM 3-10PF 100V SMD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 3 ~ 10pF Trimmer Capacitor 100 V Top Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EW Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance Range | 3 ~ 10pF | |
Adjustment Type | Top | |
Voltage - Rated | 100 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 500 @ 1MHz | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.114" (2.90mm) | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.22000 | ¥21.22 |
10 | ¥18.49500 | ¥184.95 |
25 | ¥17.70680 | ¥442.67 |
50 | ¥17.31340 | ¥865.67 |
100 | ¥16.52630 | ¥1,652.63 |
250 | ¥14.95240 | ¥3,738.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥13.77196 | ¥9,640.37 |
1,400 | ¥11.80453 | ¥16,526.34 |
2,100 | ¥11.41104 | ¥23,963.18 |
3,500 | ¥11.01756 | ¥38,561.46 |
4,900 | ¥10.46669 | ¥51,286.78 |