GKG10086 | ||
---|---|---|
DigiKey Part Number | 2447-GKG10086-ND | |
Manufacturer | ||
Manufacturer Product Number | GKG10086 | |
Description | CAP TRIMMER 3-10PF 100V SMD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 3 ~ 10pF Trimmer Capacitor 100 V Top Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EW Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 3 ~ 10pF | |
Adjustment Type | Top | |
Voltage - Rated | 100 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 500 @ 1MHz | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.43000 | ¥21.43 |
10 | ¥18.67600 | ¥186.76 |
500 | ¥13.90664 | ¥6,953.32 |
1,000 | ¥11.91997 | ¥11,919.97 |
5,000 | ¥10.56904 | ¥52,845.20 |