
SGC3S100NM | |
|---|---|
DigiKey Part Number | 2447-SGC3S100NMTR-ND - Tape & Reel (TR) 2447-SGC3S100NMCT-ND - Cut Tape (CT) 2447-SGC3S100NMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SGC3S100NM |
Description | CAP TRIMMER 3-10PF 100V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 ~ 10pF Trimmer Capacitor 100 V Top Surface Mount |
Datasheet | Datasheet |
Category | Dielectric Material Ceramic |
Manufacturer EW Electronics | Q @ Freq 600 @ 1MHz |
Series | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.061" (1.54mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Capacitance Range 3 ~ 10pF | Mounting Type Surface Mount |
Adjustment Type Top | Features Low Profile, Non-Magnetic |
Voltage - Rated 100 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.59000 | ¥9.59 |
| 10 | ¥8.14600 | ¥81.46 |
| 25 | ¥7.63480 | ¥190.87 |
| 50 | ¥7.26940 | ¥363.47 |
| 100 | ¥6.92120 | ¥692.12 |
| 250 | ¥6.48732 | ¥1,621.83 |
| 500 | ¥6.17752 | ¥3,088.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.85343 | ¥6,853.43 |
| 2,000 | ¥6.52635 | ¥13,052.70 |
| 3,000 | ¥6.34234 | ¥19,027.02 |
| 5,000 | ¥6.11794 | ¥30,589.70 |
| 7,000 | ¥5.97453 | ¥41,821.71 |
| 10,000 | ¥5.82620 | ¥58,262.00 |





