GKG6R086-05 | ||
---|---|---|
DigiKey Part Number | 2447-GKG6R086-05TR-ND - Tape & Reel (TR) 2447-GKG6R086-05CT-ND - Cut Tape (CT) 2447-GKG6R086-05DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GKG6R086-05 | |
Description | CAP TRIM 2-6PF 100V SMD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 2 ~ 6pF Trimmer Capacitor 100 V Top | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EW Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance Range | 2 ~ 6pF | |
Adjustment Type | Top | |
Voltage - Rated | 100 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 500 @ 1MHz | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.43000 | ¥21.43 |
10 | ¥18.67600 | ¥186.76 |
25 | ¥17.88000 | ¥447.00 |
50 | ¥17.48260 | ¥874.13 |
100 | ¥16.68800 | ¥1,668.80 |
250 | ¥15.09864 | ¥3,774.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥13.90664 | ¥6,953.32 |
1,000 | ¥11.91997 | ¥11,919.97 |
1,500 | ¥11.52264 | ¥17,283.96 |
2,500 | ¥11.12531 | ¥27,813.28 |
5,000 | ¥10.56904 | ¥52,845.20 |