Tuning Tool (Single Ended) Phillips Ceramic Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tuning Tool (Single Ended) Phillips Ceramic Length
13220
13220

13220

DigiKey Part Number
243-1011-ND
Manufacturer
Manufacturer Product Number
13220
Description
TUNING TOOL PHILLIPS CERAMIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tuning Tool (Single Ended) Phillips Ceramic Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Phillips
Manufacturer
Aven Tools
Features
Zero Electromagnetic Induction
Packaging
Bulk
Material
Ceramic
Part Status
Active
Weight
0.05 lb (22.68 g)
Tool Type
Tuning Tool (Single Ended)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 177
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥130.39000¥130.39
5¥120.81800¥604.09
10¥116.93000¥1,169.30
25¥116.55120¥2,913.78
Manufacturers Standard Package