SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF2-143-T-17-50-G

DigiKey Part Number
2057-RF2-143-T-17-50-G-ND
Manufacturer
Manufacturer Product Number
RF2-143-T-17-50-G
Description
RF SMA CONNECTOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
EDA/CAD Models
RF2-143-T-17-50-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
18 GHz
Mfr
Number of Ports
1
Series
Housing Color
White
Packaging
Bag
Center Contact Material
Brass
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Gold
Connector Type
Jack, Female Socket
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Voltage Rating
335 V
Mounting Type
Board Edge, End Launch
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,412
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.23000¥24.23
10¥20.58400¥205.84
25¥19.28880¥482.22
50¥18.36760¥918.38
200¥16.65455¥3,330.91
400¥15.85918¥6,343.67
600¥15.41210¥9,247.26
1,000¥14.86664¥14,866.64
2,600¥13.89814¥36,135.16
Manufacturers Standard Package