Voltage Feedback Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA863DBVR

DigiKey Part Number
296-OPA863DBVRTR-ND - Tape & Reel (TR)
296-OPA863DBVRCT-ND - Cut Tape (CT)
296-OPA863DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA863DBVR
Description
SINGLE-CHANNEL, LOW-POWER, 110-M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA863DBVR Models
Product Attributes
Filter Similar Products
Category
Current - Input Bias
300 nA
Mfr
Voltage - Input Offset
400 µV
Series
Current - Supply
700µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
45 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
12.6 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Push-Pull, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
105V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
50 MHz
Supplier Device Package
SOT-23-5
-3db Bandwidth
110 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,813
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.79000¥16.79
10¥12.34700¥123.47
25¥11.24720¥281.18
100¥10.03650¥1,003.65
250¥9.45924¥2,364.81
500¥9.12280¥4,561.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.47063¥25,411.89
6,000¥8.29741¥49,784.46
9,000¥8.21065¥73,895.85
Manufacturers Standard Package