Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA992IDBVR

DigiKey Part Number
296-OPA992IDBVRTR-ND - Tape & Reel (TR)
296-OPA992IDBVRCT-ND - Cut Tape (CT)
296-OPA992IDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA992IDBVR
Description
IC OPAMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA992IDBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
210 µV
Mfr
Current - Supply
2.48mA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
65 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
40 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
32V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
10.6 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
10 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,469
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.44000¥18.44
10¥13.67000¥136.70
25¥12.46800¥311.70
100¥11.14550¥1,114.55
250¥10.51448¥2,628.62
500¥10.18714¥5,093.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥10.21371¥30,641.13
6,000¥10.00900¥60,054.00
9,000¥9.90642¥89,157.78
Manufacturers Standard Package