1.9 mF 63 V Aluminum - Polymer Capacitors Axial, Can 45mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHA227MMS4190ME4

DigiKey Part Number
399-PHA227MMS4190ME4-ND
Manufacturer
Manufacturer Product Number
PHA227MMS4190ME4
Description
CAP ALU HYBRID AXIAL 125C 63V 19
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1.9 mF 63 V Aluminum - Polymer Capacitors Axial, Can 45mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 125°C
Manufacturer
KEMET
Operating Temperature
-40°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tray
Applications
Automotive
Part Status
Active
Ripple Current @ Low Frequency
8.92 A @ 100 Hz
Type
Hybrid
Ripple Current @ High Frequency
44.6 A @ 100 kHz
Capacitance
1.9 mF
Size / Dimension
0.795" Dia (20.20mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
63 V
Package / Case
Axial, Can
ESR (Equivalent Series Resistance)
45mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 426
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥158.45000¥158.45
34¥104.14118¥3,540.80
68¥98.27309¥6,682.57
102¥95.31333¥9,721.96
510¥86.28378¥44,004.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.