Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing
MOSFET relays vs Mechanical relays

G3VM-401DY2

DigiKey Part Number
39-G3VM-401DY2-ND
Manufacturer
Manufacturer Product Number
G3VM-401DY2
Description
SSR RELAY SPST-NO 120MA 0-400V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
G3VM-401DY2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.27VDC
Mfr
Voltage - Load
0 V ~ 400 V
Series
Load Current
120 mA
Packaging
Tube
On-State Resistance (Max)
35 Ohms
Part Status
Active
Termination Style
Gull Wing
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
4-SMD
Output Type
AC, DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 673
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.32000¥38.32
10¥34.17300¥341.73
25¥32.63480¥815.87
50¥31.51580¥1,575.79
100¥30.43520¥3,043.52
400¥28.38210¥11,352.84
800¥27.40701¥21,925.61
1,200¥26.85190¥32,222.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.