


ES3BB-13-F | |
|---|---|
DigiKey Part Number | ES3BB-FDITR-ND - Tape & Reel (TR) ES3BB-FDICT-ND - Cut Tape (CT) ES3BB-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3BB-13-F |
Description | DIODE STANDARD 100V 3A SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SMB |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S3B-TP | MCC (Micro Commercial Components) | 5,637 | S3B-TPMSCT-ND | ¥5.71000 | Direct |
| ER3BA_R1_00001 | Panjit International Inc. | 843 | 3757-ER3BA_R1_00001CT-ND | ¥4.96000 | Similar |
| S3BB-TP | MCC (Micro Commercial Components) | 2,792 | 353-S3BB-TPCT-ND | ¥5.79000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.26000 | ¥9.26 |
| 10 | ¥5.79700 | ¥57.97 |
| 100 | ¥3.78680 | ¥378.68 |
| 500 | ¥2.92294 | ¥1,461.47 |
| 1,000 | ¥2.64458 | ¥2,644.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.29095 | ¥6,872.85 |
| 6,000 | ¥2.11290 | ¥12,677.40 |
| 9,000 | ¥2.02220 | ¥18,199.80 |
| 15,000 | ¥1.92028 | ¥28,804.20 |
| 21,000 | ¥1.85995 | ¥39,058.95 |
| 30,000 | ¥1.80131 | ¥54,039.30 |








