2 Line Common Mode Choke Surface Mount 300 Ohms @ 100 MHz 5A DCR 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACM7060-301-2PL-TL01

DigiKey Part Number
445-2214-2-ND - Tape & Reel (TR)
445-2214-1-ND - Cut Tape (CT)
445-2214-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACM7060-301-2PL-TL01
Description
CMC 5A 2LN 300 OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 300 Ohms @ 100 MHz 5A DCR 10mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACM7060-301-2PL-TL01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
5A
Manufacturer
TDK
DC Resistance (DCR) (Max)
10mOhm
Series
Voltage Rating - DC
80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Size / Dimension
0.276" L x 0.236" W (7.00mm x 6.00mm)
Number of Lines
2
Height (Max)
0.138" (3.50mm)
Impedance @ Frequency
300 Ohms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75,503
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.25000¥12.25
10¥10.10300¥101.03
25¥9.34160¥233.54
50¥8.80740¥440.37
100¥8.30490¥830.49
250¥7.68320¥1,920.80
500¥7.24468¥3,622.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥6.53727¥9,805.91
3,000¥6.16546¥18,496.38
4,500¥5.95812¥26,811.54
7,500¥5.78260¥43,369.50
Manufacturers Standard Package