
H6096NL | |
|---|---|
DigiKey Part Number | 553-3758-ND |
Manufacturer | |
Manufacturer Product Number | H6096NL |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H6096NL Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Bulk | Size / Dimension 0.715" L x 0.480" W (18.16mm x 12.20mm) |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Transformer Type LAN 10/100/1000 Base-T | Operating Temperature 0°C ~ 70°C |
Inductance 350µH |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.72000 | ¥68.72 |
| 10 | ¥62.04500 | ¥620.45 |
| 25 | ¥59.53240 | ¥1,488.31 |
| 50 | ¥57.68440 | ¥2,884.22 |
| 100 | ¥55.88550 | ¥5,588.55 |
| 250 | ¥53.58164 | ¥13,395.41 |
| 500 | ¥51.89432 | ¥25,947.16 |
| 1,000 | ¥50.25402 | ¥50,254.02 |











