350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX5062NL

DigiKey Part Number
553-3248-5-ND
Manufacturer
Manufacturer Product Number
HX5062NL
Description
PULSE XFMR 1 CT:1CT TX/RX 350UH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HX5062NL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tube
Size / Dimension
0.689" L x 0.480" W (17.50mm x 12.20mm)
Part Status
Active
Height - Seated (Max)
0.225" (5.72mm)
Transformer Type
LAN 10/100/1000 Base-T
Operating Temperature
-40°C ~ 85°C
Inductance
350µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TM6173-5ANLTaoglas Limited190931-TM6173-5ANLCT-ND¥33.07000Similar
In-Stock: 4,236
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.72000¥68.72
10¥62.04500¥620.45
25¥59.53240¥1,488.31
50¥57.68440¥2,884.22
100¥55.88550¥5,588.55
250¥53.58164¥13,395.41
500¥51.89432¥25,947.16
1,000¥50.25402¥50,254.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.