360µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX5149NL

DigiKey Part Number
553-2810-5-ND
Manufacturer
Manufacturer Product Number
HX5149NL
Description
PULSE XFMR 1:1 360UH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
360µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HX5149NL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tube
Size / Dimension
0.700" L x 0.390" W (17.78mm x 9.91mm)
Part Status
Active
Height - Seated (Max)
0.126" (3.20mm)
Transformer Type
LAN 10/100/1000 Base-T
Operating Temperature
-40°C ~ 85°C
Inductance
360µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,227
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.12000¥68.12
10¥61.46000¥614.60
25¥58.97120¥1,474.28
50¥57.14020¥2,857.01
100¥55.35850¥5,535.85
250¥53.07736¥13,269.34
500¥51.40570¥25,702.85
1,000¥49.78082¥49,780.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.