360µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX5149NLT

DigiKey Part Number
553-3797-2-ND - Tape & Reel (TR)
553-3797-1-ND - Cut Tape (CT)
553-3797-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HX5149NLT
Description
PULSE XFMR 1 CT:1CT TX/RX 360UH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
360µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HX5149NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.700" L x 0.390" W (17.78mm x 9.91mm)
Part Status
Active
Height - Seated (Max)
0.126" (3.20mm)
Transformer Type
LAN 10/100/1000 Base-T
Operating Temperature
-40°C ~ 85°C
Inductance
360µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,029
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.12000¥68.12
10¥61.46000¥614.60
25¥58.97120¥1,474.28
50¥57.14020¥2,857.01
100¥55.35850¥5,535.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥51.93870¥20,775.48
800¥50.29889¥40,239.11
1,200¥49.36132¥59,233.58
Manufacturers Standard Package