
TPS23861PW | |
|---|---|
DigiKey Part Number | 296-37969-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS23861PW |
Description | IC POE CNTRL 4 CHANNEL 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3af (PoE) 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS23861PW Models |
Category | Standards 802.3at (PoE+), 802.3af (PoE) |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V, 44V ~ 57V |
Packaging Tube | Current - Supply 3.5mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Controller (PSE) | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Power - Max 25.5 W | Supplier Device Package 28-TSSOP |
Internal Switch(s) No | Base Product Number |
Auxiliary Sense No |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.46000 | ¥81.46 |
| 10 | ¥63.47900 | ¥634.79 |
| 50 | ¥56.26400 | ¥2,813.20 |
| 100 | ¥54.03040 | ¥5,403.04 |
| 250 | ¥51.67200 | ¥12,918.00 |
| 500 | ¥50.25094 | ¥25,125.47 |
| 1,000 | ¥49.08111 | ¥49,081.11 |

















