
LM5123QRGRRQ1 | |
|---|---|
DigiKey Part Number | 296-LM5123QRGRRQ1TR-ND - Tape & Reel (TR) 296-LM5123QRGRRQ1CT-ND - Cut Tape (CT) 296-LM5123QRGRRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5123QRGRRQ1 |
Description | 2.2MHZ WIDE VIN LOW IQ SYNCHRONO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 20-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | LM5123QRGRRQ1 Models |
Category | Duty Cycle (Max) 94% |
Manufacturer Texas Instruments | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync Yes |
Part Status Active | Control Features Dead Time Control, Enable, Power Good, Soft Start, Sync, Tracking |
Output Type Transistor Driver | Operating Temperature -40°C ~ 150°C (TJ) |
Function Step-Up | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Boost | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 20-VFQFN Exposed Pad |
Output Phases 1 | Supplier Device Package 20-VQFN (3.5x3.5) |
Voltage - Supply (Vcc/Vdd) 3.8V ~ 42V | Base Product Number |
Frequency - Switching 100kHz ~ 2.2MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.91000 | ¥43.91 |
| 10 | ¥33.47700 | ¥334.77 |
| 25 | ¥30.87360 | ¥771.84 |
| 100 | ¥28.01130 | ¥2,801.13 |
| 250 | ¥26.78652 | ¥6,696.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥26.31743 | ¥78,952.29 |











