AP63203QWU-7 | ||
---|---|---|
DigiKey Part Number | 31-AP63203QWU-7TR-ND - Tape & Reel (TR) 31-AP63203QWU-7CT-ND - Cut Tape (CT) 31-AP63203QWU-7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP63203QWU-7 | |
Description | IC REG BUCK 3.3V 2A TSOT23-6 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | AP63203QWU-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 32V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.74800 | ¥77.48 |
25 | ¥7.35600 | ¥183.90 |
100 | ¥6.04370 | ¥604.37 |
250 | ¥5.64928 | ¥1,412.32 |
500 | ¥4.99238 | ¥2,496.19 |
1,000 | ¥3.94135 | ¥3,941.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.67859 | ¥11,035.77 |
6,000 | ¥3.49467 | ¥20,968.02 |
15,000 | ¥3.36328 | ¥50,449.20 |