
AP63201WU-7 | |
|---|---|
DigiKey Part Number | AP63201WU-7DITR-ND - Tape & Reel (TR) AP63201WU-7DICT-ND - Cut Tape (CT) AP63201WU-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP63201WU-7 |
Description | IC REG BUCK ADJ 2A TSOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP63201WU-7 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 3.8V | Base Product Number |
Voltage - Input (Max) 32V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.86000 | ¥6.86 |
| 10 | ¥4.90400 | ¥49.04 |
| 25 | ¥4.41280 | ¥110.32 |
| 100 | ¥3.87200 | ¥387.20 |
| 250 | ¥3.61364 | ¥903.41 |
| 500 | ¥3.45802 | ¥1,729.01 |
| 1,000 | ¥3.32991 | ¥3,329.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.17157 | ¥9,514.71 |
| 6,000 | ¥3.09411 | ¥18,564.66 |
| 9,000 | ¥3.05531 | ¥27,497.79 |
| 15,000 | ¥3.01234 | ¥45,185.10 |
| 21,000 | ¥2.98723 | ¥62,731.83 |








