
TPS560430X3FDBVT | |
|---|---|
DigiKey Part Number | 296-53224-2-ND - Tape & Reel (TR) 296-53224-1-ND - Cut Tape (CT) 296-53224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS560430X3FDBVT |
Description | IC REG BUCK 3.3V 600MA SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 600mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS560430X3FDBVT Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 1.1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package SOT-23-6 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.59000 | ¥14.59 |
| 10 | ¥10.68100 | ¥106.81 |
| 25 | ¥9.70120 | ¥242.53 |
| 100 | ¥8.62340 | ¥862.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥8.10876 | ¥2,027.19 |
| 500 | ¥7.79864 | ¥3,899.32 |
| 750 | ¥7.64323 | ¥5,732.42 |
| 1,250 | ¥7.47104 | ¥9,338.80 |
| 1,750 | ¥7.37045 | ¥12,898.29 |
| 2,500 | ¥7.27365 | ¥18,184.12 |







