MAX2692EWS+T | ||
---|---|---|
DigiKey Part Number | 175-MAX2692EWS+TTR-ND - Tape & Reel (TR) 175-MAX2692EWS+TCT-ND - Cut Tape (CT) 175-MAX2692EWS+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX2692EWS+T | |
Description | IC RF AMP WLAN 2.5GHZ 4WLP | |
Manufacturer Standard Lead Time | 44 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC WLAN 2.5GHz 4-WLP (0.84x0.84) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX2692EWS+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.5GHz | |
P1dB | -16dBm | |
Gain | 18.2dB | |
Noise Figure | 1.1dB | |
RF Type | WLAN | |
Voltage - Supply | 1.6V ~ 3.6V | |
Current - Supply | 4mA | |
Test Frequency | 2.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, WLBGA | |
Supplier Device Package | 4-WLP (0.84x0.84) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.53000 | ¥15.53 |
10 | ¥14.02400 | ¥140.24 |
25 | ¥12.52320 | ¥313.08 |
100 | ¥11.26960 | ¥1,126.96 |
250 | ¥10.01760 | ¥2,504.40 |
500 | ¥8.76544 | ¥4,382.72 |
1,000 | ¥7.26271 | ¥7,262.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.76188 | ¥16,904.70 |
5,000 | ¥6.51143 | ¥32,557.15 |
12,500 | ¥6.26099 | ¥78,262.38 |