MAX2674EWT+T | ||
---|---|---|
DigiKey Part Number | 175-MAX2674EWT+TTR-ND - Tape & Reel (TR) 175-MAX2674EWT+TCT-ND - Cut Tape (CT) 175-MAX2674EWT+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX2674EWT+T | |
Description | IC AMP GPS 1575MHZ-1610MHZ 6WLP | |
Manufacturer Standard Lead Time | 44 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC GPS/GNSS 1575MHz ~ 1610MHz 6-WLP (1.24x0.84) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX2674EWT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1575MHz ~ 1610MHz | |
P1dB | - | |
Gain | 18dB | |
Noise Figure | 0.75dB | |
RF Type | GPS/GNSS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Current - Supply | 7mA | |
Test Frequency | 1575.42MHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFBGA, WLBGA | |
Supplier Device Package | 6-WLP (1.24x0.84) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.81000 | ¥28.81 |
10 | ¥25.70300 | ¥257.03 |
25 | ¥23.13400 | ¥578.35 |
100 | ¥21.07670 | ¥2,107.67 |
250 | ¥19.02072 | ¥4,755.18 |
500 | ¥17.06706 | ¥8,533.53 |
1,000 | ¥14.39394 | ¥14,393.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.67424 | ¥34,185.60 |
5,000 | ¥13.10877 | ¥65,543.85 |