MCP2561FDT-E/SN | ||
---|---|---|
DigiKey Part Number | MCP2561FDT-E/SNTR-ND - Tape & Reel (TR) MCP2561FDT-E/SNCT-ND - Cut Tape (CT) MCP2561FDT-E/SNDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCP2561FDT-E/SN | |
Description | IC TRANSCEIVER 1/1 8SOIC | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver CANbus 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MCP2561FDT-E/SN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 200 mV | |
Data Rate | 8Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.08000 | ¥10.08 |
25 | ¥8.37360 | ¥209.34 |
100 | ¥7.64210 | ¥764.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥7.64210 | ¥25,218.93 |